
* Images are for reference only
RL110-181K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- RL110-181K-RC
- JLCPCB Part #
- C1335035
- Package
- Plugin,D=10mm
- Description
- 1.3A 180uH ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9915
200+
$0.3840
500+
$0.3705
1000+
$0.3645