
* Images are for reference only
RL110-330K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- RL110-330K-RC
- JLCPCB Part #
- C1329991
- Package
- Plugin,D=10mm
- Description
- 2.9A 33uH ±10% Plugin,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7335
200+
$0.2850
500+
$0.2745
1000+
$0.2700