
* Images are for reference only
RL622-220K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- RL622-220K-RC
- JLCPCB Part #
- C3350138
- Package
- Plugin,D=8.5mm
- Description
- 2A 22uH ±10% Plugin,D=8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5910
200+
$0.2295
500+
$0.2205
1000+
$0.2175