
* Images are for reference only
RLB0712-220KL
- Manufacturer
- BOURNS
- MFR.Part #
- RLB0712-220KL
- JLCPCB Part #
- C6186486
- Package
- Plugin,D=6.7mm
- Description
- 700mA 22uH ±10% Plugin,D=6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2715
200+
$0.1083
400+
$0.1047
800+
$0.1029