
* Images are for reference only
RLB0913-270K
- Manufacturer
- BOURNS
- MFR.Part #
- RLB0913-270K
- JLCPCB Part #
- C7343080
- Package
- Plugin,D=8.5mm
- Description
- 27uH ±10% 1.7A Plugin,D=8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4680
200+
$0.1875
400+
$0.1815
1000+
$0.1785