
* Images are for reference only
RLB1014-471KL
- Manufacturer
- BOURNS
- MFR.Part #
- RLB1014-471KL
- JLCPCB Part #
- C6186498
- Package
- Plugin,D=8.7mm
- Description
- 450mA 470uH ±10% 1A Plugin,D=8.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5790
150+
$0.2310
450+
$0.2235
1050+
$0.2205