
* Images are for reference only
SDR0503-103JL
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0503-103JL
- JLCPCB Part #
- C2045386
- Package
- SMD,4.8x5mm
- Description
- 27mA 10mH ±5% 40mA SMD,4.8x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.5085
10+
$0.4110
30+
$0.3630
100+
$0.3150
500+
$0.2850
1000+
$0.2700