
* Images are for reference only
SDR0503-680KL
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0503-680KL
- JLCPCB Part #
- C3222434
- Package
- SMD,5x4.8mm
- Description
- 450mA 68uH ±10% 600mA SMD,5x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4110
200+
$0.1591
500+
$0.1535
1000+
$0.1507