
* Images are for reference only
SDR0604-391KL
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0604-391KL
- JLCPCB Part #
- C3222352
- Package
- SMD,5.8x5.8mm
- Description
- 250mA 390uH ±10% 340mA SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4190
200+
$0.1621
400+
$0.1564
800+
$0.1536