
* Images are for reference only
SDR0703-150KL
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0703-150KL
- JLCPCB Part #
- C3221561
- Package
- SMD,6.5x4.5mm
- Description
- 750mA 15uH ±10% 1.12A SMD,6.5x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4905
200+
$0.1905
500+
$0.1830
1000+
$0.1800