
* Images are for reference only
SDR0703-221KL
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0703-221KL
- JLCPCB Part #
- C2047544
- Package
- SMD,4.5x6.5mm
- Description
- 180mA 220uH ±10% 280mA SMD,4.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2859
200+
$0.1107
500+
$0.1068
1000+
$0.1049