
* Images are for reference only
SDR0805-332KL
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0805-332KL
- JLCPCB Part #
- C2045163
- Package
- SMD,7.8x7.8mm
- Description
- 100mA 3.3mH ±10% 170mA SMD,7.8x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1793
200+
$0.0695
500+
$0.0669
1000+
$0.0657