
* Images are for reference only
SDR2207-820KL
- Manufacturer
- BOURNS
- MFR.Part #
- SDR2207-820KL
- JLCPCB Part #
- C6473151
- Package
- SMD,22x15mm
- Description
- 2.3A 82uH ±10% 3.5A SMD,22x15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1355
250+
$0.4530
500+
$0.4380
1000+
$0.4305