
* Images are for reference only
SDR6603-821M
- Manufacturer
- BOURNS
- MFR.Part #
- SDR6603-821M
- JLCPCB Part #
- C6473153
- Package
- SMD,6.6x4.5mm
- Description
- 100mA 820uH ±20% 120mA SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8340
200+
$0.3330
600+
$0.3225
1200+
$0.3165