
* Images are for reference only
SRN2510F-1R5M
- Manufacturer
- BOURNS
- MFR.Part #
- SRN2510F-1R5M
- JLCPCB Part #
- C2044812
- Package
- 1008
- Description
- 3.2A 1.5uH ±20% 3.8A 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2097
10+
$0.1659
30+
$0.1470
100+
$0.1236
500+
$0.1131
1000+
$0.1068