
* Images are for reference only
SRN3010-4R7M
- Manufacturer
- BOURNS
- MFR.Part #
- SRN3010-4R7M
- JLCPCB Part #
- C1330321
- Package
- SMD,3x3mm
- Description
- 1.7A 4.7uH ±20% 850mA SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1491
10+
$0.1460
30+
$0.1439
100+
$0.1416