
* Images are for reference only
SRP1770TA-390M
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1770TA-390M
- JLCPCB Part #
- C6054593
- Package
- SMD,17.6x16.9mm
- Description
- Power Inductors - SMD 39uH 20%
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0785
200+
$1.6275
500+
$1.5735
1000+
$1.5465