
* Images are for reference only
SRP7050AA-150M
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7050AA-150M
- JLCPCB Part #
- C17245346
- Package
- SMD,7.3x6.6mm
- Description
- 5A 15uH ±20% 4A SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1535
200+
$0.4605
500+
$0.4455
800+
$0.4380