
* Images are for reference only
SRR1208-101KL
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1208-101KL
- JLCPCB Part #
- C5907421
- Package
- SMD,12.7x12.7mm
- Description
- 1.5A 100uH ±10% 2.1A SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0455
200+
$0.4185
400+
$0.4035
800+
$0.3975