
* Images are for reference only
SRR1208-272KL
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1208-272KL
- JLCPCB Part #
- C2045144
- Package
- SMD,12.7x12.7mm
- Description
- 350mA 2.7mH ±10% 380mA SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4890
200+
$0.1890
400+
$0.1830
800+
$0.1800