
* Images are for reference only
SRR6603-152ML
- Manufacturer
- BOURNS
- MFR.Part #
- SRR6603-152ML
- JLCPCB Part #
- C6301733
- Package
- SMD,6.6x4.4mm
- Description
- 1.5mH ±20% 35mA SMD,6.6x4.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6485
10+
$1.4085
30+
$1.2585
100+
$1.1055
600+
$1.0350
1200+
$1.0050