
* Images are for reference only
SRU3028-150Y
- Manufacturer
- BOURNS
- MFR.Part #
- SRU3028-150Y
- JLCPCB Part #
- C2046452
- Package
- SMD,3.3x3.5mm
- Description
- 660mA 15uH ±30% 720mA SMD,3.3x3.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2816
200+
$0.1091
600+
$0.1052
1200+
$0.1032