
* Images are for reference only
SRU3028A-100Y
- Manufacturer
- BOURNS
- MFR.Part #
- SRU3028A-100Y
- JLCPCB Part #
- C5760312
- Package
- SMD-4P,3.5x3.3mm
- Description
- 720mA 10uH ±30% 860mA SMD-4P,3.5x3.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8265
200+
$0.3300
600+
$0.3195
1200+
$0.3135