
* Images are for reference only
SRU5011-100Y
- Manufacturer
- BOURNS
- MFR.Part #
- SRU5011-100Y
- JLCPCB Part #
- C2051092
- Package
- SMD,5.2x5.2mm
- Description
- 700mA 10uH ±30% 580mA SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3249
200+
$0.1257
500+
$0.1214
1500+
$0.1191