
* Images are for reference only
WTC02L04BA
- Manufacturer
- BZCN
- MFR.Part #
- WTC02L04BA
- JLCPCB Part #
- C5120216
- Package
- SMD,P=1.25mm
- Description
- 1x4P 1 4P 1.25mm Matte Tin 4 -40℃~+85℃ 1A Brass Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0312
100+
$0.0306
300+
$0.0287
1000+
$0.0282