
* Images are for reference only
WTD01L02BA
- Manufacturer
- BZCN
- MFR.Part #
- WTD01L02BA
- JLCPCB Part #
- C5120240
- Package
- SMD,P=1.5mm
- Description
- 1x2P 1 2P 1.5mm Matte Tin 2 -40℃~+85℃ 1A Brass Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0293
200+
$0.0230
600+
$0.0188
2000+
$0.0167
10000+
$0.0148
20000+
$0.0138