
* Images are for reference only
0678D0800-02
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0678D0800-02
- JLCPCB Part #
- C3162273
- Package
- SMD,9.8x3.1mm
- Description
- 100A 800mA 350V 250V SMD,9.8x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3650
200+
$0.5280
500+
$0.5100
1000+
$0.5010