
* Images are for reference only
BX-GH1.25-10PWT
- Manufacturer
- Bossie
- MFR.Part #
- BX-GH1.25-10PWT
- JLCPCB Part #
- C18077726
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1x10P 10P 1 GH Tin 1.25mm 10 -25℃~+85℃ 1A Phosphor Bronze Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4403
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 4391
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0972
150+
$0.0887
1000+
$0.0780
2000+
$0.0732
5000+
$0.0704