
* Images are for reference only
BX-VH3.96-6PWZ
- Manufacturer
- Bossie
- MFR.Part #
- BX-VH3.96-6PWZ
- JLCPCB Part #
- C19270899
- Package
- Push-Pull,P=3.96mm
- Description
- 1x6P 6P 1 VH 3.96mm Tin 6 -25℃~+105℃ Brass 3A Bend insert Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
50+
$0.0887
150+
$0.0809
500+
$0.0711
2500+
$0.0668
5000+
$0.0641