
* Images are for reference only
561KN14
- Manufacturer
- Brightking
- MFR.Part #
- 561KN14
- JLCPCB Part #
- C774406
- Package
- -
- Description
- 460V 350V 560V - Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8640
200+
$0.3345
500+
$0.3240
1000+
$0.3180