
* Images are for reference only
ALMD-EL3E-WY002
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ALMD-EL3E-WY002
- JLCPCB Part #
- C5561691
- Package
- SMD-4P,4.2x4.2mm
- Description
- 20mA 8750mcd 590nm Amber Color 30° 2.1V SMD-4P,4.2x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8055
200+
$0.3225
500+
$0.3105
1000+
$0.3060