
* Images are for reference only
ASMT-BB20-NS000
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-BB20-NS000
- JLCPCB Part #
- C5570064
- Package
- 1210
- Description
- 20mA Colorless transparent lens 650mcd 468nm Blue 15° 3.2V 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5580
200+
$0.2235
500+
$0.2160
1500+
$0.2115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →