This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HLMA-KL00-I0000

Manufacturer
Broadcom Limited
MFR.Part #
HLMA-KL00-I0000
JLCPCB Part #
C6570124
Package
Plugin,D=3mm
Description
20mA 200mcd Colorless transparent lens 590nm Amber Color 45° 1.9V Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7650
200+ $0.3060
500+ $0.2955
1000+ $0.2895
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons