
* Images are for reference only
HLMP-0504-C0002
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-0504-C0002
- JLCPCB Part #
- C6207360
- Package
- Plugin,L=7.6mm
- Description
- 20mA 2.6mcd Green Lens 569nm Emerald 100° 2.2V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8640
200+
$0.3450
500+
$0.3345
1300+
$0.3285