
* Images are for reference only
HLMP-1503-D00FG
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1503-D00FG
- JLCPCB Part #
- C6570146
- Package
- Plugin,D=3mm
- Description
- 10mA 4.2mcd Green Lens 569nm Emerald 60° 2.1V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2930
200+
$0.1169
500+
$0.1130
1000+
$0.1110