This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HLMP-C225-O00DD

Manufacturer
Broadcom Limited
MFR.Part #
HLMP-C225-O00DD
JLCPCB Part #
C6570192
Package
Plugin,D=5mm
Description
20mA 800mcd 590nm Amber Color 25° 1.9V Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 2000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2822
200+ $0.1125
500+ $0.1088
1000+ $0.1070
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons