
* Images are for reference only
HSMD-C170
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMD-C170
- JLCPCB Part #
- C6965144
- Package
- 0805
- Description
- 20mA 8mcd White Lens 604nm Orange 170° 2.2V 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1928
200+
$0.0770
500+
$0.0744
1000+
$0.0731
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →