
* Images are for reference only
MSH60N35D
- Manufacturer
- Bruckewell
- MFR.Part #
- MSH60N35D
- JLCPCB Part #
- C22374931
- Package
- DFN-8(5x6)
- Description
- 60V 35A 45W 20mΩ@10V,20A 2.5V@250μA 2 N-Channel DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5280
10+
$0.5160
30+
$0.5070
100+
$0.4995