
* Images are for reference only
SG5032CAN 10.000000M-TJGA3
- Manufacturer
- Seiko Epson
- MFR.Part #
- SG5032CAN 10.000000M-TJGA3
- JLCPCB Part #
- C17344240
- Package
- SMD5032-4P
- Description
- Standard Clock Oscillators 10MHz 50ppm -40C +85C
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0095
250+
$0.4035
500+
$0.3900
1000+
$0.3825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →