
* Images are for reference only
MCSJK-7I-8.00-10-30-60-B-30
- Manufacturer
- Multicomp
- MFR.Part #
- MCSJK-7I-8.00-10-30-60-B-30
- JLCPCB Part #
- C18213568
- Package
- SMD5032-4P
- Description
- Crystal oscillator, 8MHZ, 10PF, 5MM X 3.2MM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
Related Products