
* Images are for reference only
TG2520SMN 40.0000M-MCGNNM0
- Manufacturer
- Seiko Epson
- MFR.Part #
- TG2520SMN 40.0000M-MCGNNM0
- JLCPCB Part #
- C19377682
- Package
- SMD2520-4P
- Description
- TCXO Oscillators TG2520SMN 40.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2817
10+
$0.2241
30+
$0.1995
100+
$0.1688
500+
$0.1550
1000+
$0.1469