
* Images are for reference only
MC-405 32.0000K-R3: PURE SN
- Manufacturer
- Seiko Epson
- MFR.Part #
- MC-405 32.0000K-R3: PURE SN
- JLCPCB Part #
- C19493344
- Package
- MC-405
- Description
- MC-405 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6945
250+
$0.2775
500+
$0.2685
1000+
$0.2640
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →