
* Images are for reference only
KH-2.54PH90-2X22P-L13.8.18.8
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-2.54PH90-2X22P-L13.8.18.8
- JLCPCB Part #
- C19630912
- Package
- Push-Pull,P=2.54mm
- Description
- 2.5mm 44P 2.54mm Double Row 2x22P Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1655
50+
$0.1616
200+
$0.1590
400+
$0.1564
Related Products