
* Images are for reference only
GW JTLPS1.EM-JLLK-XX510-1-150-C-R33
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- GW JTLPS1.EM-JLLK-XX510-1-150-C-R33
- JLCPCB Part #
- C2899410
- Package
- SMD2835
- Description
- LED Lighting DURIS® E 2835 White, Warm 2200K 3.05V 150mA 120° 1411 (3528 Metric)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0450
200+
$0.0174
500+
$0.0168
1000+
$0.0165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
JNJ-L-3036FW60B-62008-SLW-J2
JNJ OPTOELECTRONICS
$0.04
HL-AM-2835D1W-S1-08-HR3(2600K-2800K)
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.03
GW JTLPS2.EM-JMKK-A838-1-150-R33
OSRAM Opto Semicon
$0.07
JE2835BWT-N-U35EA0000-N0000001
Wolfspeed
$0.07
L128-4080CB3500001
Lumileds
$0.12
JB2835BWT-J-B57GA0000-N0000001
Wolfspeed
$0.14