
* Images are for reference only
QNR 0.56UF 310V C5-1 P=10+20MM
- Manufacturer
- QNR TECHNOLOGIES
- MFR.Part #
- QNR 0.56UF 310V C5-1 P=10+20MM
- JLCPCB Part #
- C49190236
- Package
- Plugin,P=10mm
- Description
- Safety Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1056
200+
$0.0422
500+
$0.0408
1000+
$0.0401