
* Images are for reference only
SR392090F0m50MZ 3920-0.0005R 1% 9W 0m50
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- SR392090F0m50MZ 3920-0.0005R 1% 9W 0m50
- JLCPCB Part #
- C5149342
- Package
- 3920
- Description
- Ever Ohms Tech SR392090F0m50MZ 3920-0.0005R 1% 9W 0m50
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1160
200+
$0.4320
500+
$0.4170
1000+
$0.4095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →