
* Images are for reference only
BF040-14A-B2-0400-0260-0483-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF040-14A-B2-0400-0260-0483-LD
- JLCPCB Part #
- C5557844
- Package
- SMD,P=2mm
- Description
- 2A Gold Standing paste 250V 14P -40℃~+105℃ 2mm Black Single Row Copper Alloy SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9185
200+
$0.7665
500+
$0.7410
1000+
$0.7275
Related Products
BF040-19A-B2-0400-0260-0483-LD
Global Connector Technology
$2.61
BF040-04A-B2-0400-0260-0483-LD
Global Connector Technology
$0.61
BF040-16A-B2-0400-0260-0483-LD
Global Connector Technology
$2.20
830-10-044-30-001101
Preci-Dip
$24.44
X4621WVS-2x03I-C40D65-3126
XKB Connection
$0.04
X4611WRS-06I-C40D44
XKB Connection
$0.09