
* Images are for reference only
BG050-76A-0-0450-0737-0350-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG050-76A-0-0450-0737-0350-L-D
- JLCPCB Part #
- C5558375
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 250V 76P -40℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1055
200+
$1.6380
500+
$1.5840
1000+
$1.5570
Related Products
BG050-78A-0-0450-0737-0350-L-D
Global Connector Technology
$4.22
BG050-46A-0-0450-0737-0350-L-D
Global Connector Technology
$2.58
BG050-72A-0-0450-0737-0350-L-D
Global Connector Technology
$3.89
HW-16-12-T-D-800-SM-A
Samtec
$10.52
450-80-214-01-899101
Preci-Dip
$2.81
95278-102-08LF
Amphenol ICC
$0.45