
* Images are for reference only
BC050-04A-K0-0380-0160-0480-LG
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-04A-K0-0380-0160-0480-LG
- JLCPCB Part #
- C5595400
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 4P -40℃~+105℃ 1mm Double Row Black Copper Alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0215
200+
$0.4080
500+
$0.3945
1000+
$0.3870
Related Products
BC050-06A-K0-0380-0160-0480-LG
Global Connector Technology
$1.35
BC050-08A-K0-0380-0160-0480-LG
Global Connector Technology
$1.32
BC050-10A-K0-0380-0160-0480-LG
Global Connector Technology
$1.67
BC050-56A-K0-0380-0160-0480-LD
Global Connector Technology
$7.53
BKT-123-05-L-V
Samtec
$14.43
FTM-116-03-L-DV
Samtec
$13.31