
* Images are for reference only
BG050-32A-0-0650-0737-0350-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG050-32A-0-0650-0737-0350-L-D
- JLCPCB Part #
- C5596180
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 250V 32P -40℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8510
200+
$0.7395
500+
$0.7140
1000+
$0.7020
Related Products
BG050-72A-0-0650-0737-0350-L-D
Global Connector Technology
$3.89
BG050-42A-0-0650-0737-0350-L-D
Global Connector Technology
$2.35
BG050-62A-0-0650-0737-0350-L-D
Global Connector Technology
$3.47
95157-106LF
Amphenol ICC
$0.72
HW-06-16-F-D-255-SM
Samtec
$4.75
X6511WVS-05H-C60D48R2
XKB Connection
$0.10